Lite-On 3.05 V Blue LED 0603 Surface Chip LED LTST-C193TBKT-5A

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $6.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.55

(exc. GST)

$6.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship from another location
  • Plus 2,275 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225$0.222$5.55-
1250 - 2475$0.217$5.43$6.25
2500 +$0.214$5.35$20.00

*price indicative

Packaging Options:
RS Stock No.:
692-1051
Mfr. Part No.:
LTST-C193TBKT-5A
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Blue

Maximum Forward Current

100mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.05V

Maximum Power Dissipation

76mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

15 mcd

Lens Dimensions

1.6 x 0.8 mm

Lens Shape

Rectangular

Dominant Wavelength

475nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

Chip LED

Automotive Standard

No

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:

- Standard 0603 package

- Viewing Angle: 130°

- Variety of colours

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy