Lite-On 2.3 V Red LED 0603 Surface Chip LED LTST-C193KRKT-5A

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$9.75

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 600 left, ready to ship from another location
  • Final 8,300 unit(s) shipping from 24 November 2026

Units
Per unit
Per Pack*
Saving
50 - 200$0.195$9.75-
250 - 450$0.189$9.453%
500 - 1200$0.184$9.205%
1250 - 2450$0.178$8.908%
2500 +$0.173$8.6511%

*price indicative

Packaging Options:
RS Stock No.:
692-1041
Mfr. Part No.:
LTST-C193KRKT-5A
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Red

Package Type

0603

Maximum Forward Current

40mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.3V

Maximum Power Dissipation

50mW

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

1.6 x 0.8 mm

LED Luminosity

45 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

631nm

Series

Chip LED

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:

- Standard 0603 package

- Viewing Angle: 130°

- Variety of colours

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy