Lite-On2.3 V Red LED 1608 (0603) SMD, LTST-C193KRKT-5A

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $165.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$312.00

(exc. GST)

$342.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.104$312.00-
15000 +$0.093$279.00$165.00

*price indicative

RS Stock No.:
168-9748
Mfr. Part No.:
LTST-C193KRKT-5A
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:

- Standard 0603 package

- Viewing Angle: 130°

- Variety of colours

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy