Lite-On 2.6 V Green LED 0603 Surface Chip LED LTST-C191GKT
- RS Stock No.:
- 692-1007
- Mfr. Part No.:
- LTST-C191GKT
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.50
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 3,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.17 | $8.50 |
| 1250 - 2450 | $0.165 | $8.25 |
| 2500 + | $0.163 | $8.15 |
*price indicative
- RS Stock No.:
- 692-1007
- Mfr. Part No.:
- LTST-C191GKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 120mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| LED Luminosity | 12 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 569nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 120mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 mm | ||
LED Luminosity 12 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 569nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series Chip LED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Green LED 0603 Surface Mount Chip LED
- Lite-On 2.6 V Green LED 0603 Surface Mount Chip LED LTST-C190GKT
- Lite-On 2.6 V Green LED 3016 Surface Mount Chip LED
- Lite-On 2.6 V Green LED 3016 Surface Mount Chip LED LTST-C230GKT
- Lite-On 2.6 V Yellow LED 0603 Surface Mount Chip LED
- Lite-On 2.6 V Yellow LED 0603 Surface Mount Chip LED LTST-C190YKT
- Lite-On 2.6 V Red LED 0603 Surface Mount Chip LED LTST-C190EKT
- Lite-On 3.6 V Green LED 0603 Surface Mount Chip LED
