Lite-On 2.6 V Yellow LED 0603 Surface Chip LED LTST-C190YKT
- RS Stock No.:
- 168-9738
- Mfr. Part No.:
- LTST-C190YKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$207.00
(exc. GST)
$228.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.069 | $207.00 | - |
| 6000 - 9000 | $0.067 | $201.00 | $12.00 |
| 12000 + | $0.066 | $198.00 | $36.00 |
*price indicative
- RS Stock No.:
- 168-9738
- Mfr. Part No.:
- LTST-C190YKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 80mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 2.5 mcd | |
| Lens Dimensions | 1.6 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Series | Chip LED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 80mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 2.5 mcd | ||
Lens Dimensions 1.6 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Series Chip LED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Yellow LED 0603 Surface Mount Chip LED LTST-C190YKT
- Lite-On 2.6 V Green LED 0603 Surface Mount Chip LED
- Lite-On 2.6 V Red LED 0603 Surface Mount Chip LED LTST-C190EKT
- Lite-On 2.6 V Green LED 0603 Surface Mount Chip LED LTST-C190GKT
- Lite-On 2.6 V Green LED 0603 Surface Mount Chip LED LTST-C191GKT
- Lite-On 2.3 V Yellow LED 0603 Surface Mount Chip LED
- Lite-On 2.4 V Yellow LED 0603 Surface Mount Chip LED
- Lite-On 2.4 V Yellow LED 0603 Surface Mount Chip LED LTST-C191KSKT
