Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C170KRKT

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$8.50

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 25,150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.17$8.50-
750 - 1450$0.166$8.302%
1500 +$0.164$8.203%

*price indicative

Packaging Options:
RS Stock No.:
692-0916
Mfr. Part No.:
LTST-C170KRKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Red

Package Type

2012

Maximum Forward Current

80mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

2 x 1.25 mm

LED Luminosity

54 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

631nm

Lens Finish

Clear

Lens Colour

Clear

Series

CHIP LED 0805

Automotive Standard

No

Lite-On 0805 Package Chip LEDs


This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy