OSRAM Opto Semiconductors 3.1 V White LED 0603 Surface SmartLED LW L283-P2R1-3K8L-1
- RS Stock No.:
- 654-6502
- Mfr. Part No.:
- LW L283-P2R1-3K8L-1
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-6502
- Mfr. Part No.:
- LW L283-P2R1-3K8L-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 °, 130 | |
| LED Luminous Flux | 0.38 lm | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm | |
| LED Luminosity | 98 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 6200K | |
| Series | SmartLED | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.1V | ||
Number of Pins 2 | ||
Viewing Angle 170 °, 130 | ||
LED Luminous Flux 0.38 lm | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm | ||
LED Luminosity 98 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 6200K | ||
Series SmartLED | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- OSRAM Opto Semiconductors 3.1 V White LED 1608 Surface Mount SmartLED LW L283-P2R1-3K8L-1
- ams OSRAM 3.1 V White LED 0603 Surface Mount SmartLED
- ams OSRAM 3.1 V White LED 0603 Surface Mount SmartLED LWL283-Q1R2-3K8L-1
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mount Mini TOPLED
- OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
- OSRAM Opto Semiconductors SFH 3211 FA 120 ° Infrared Phototransistor, Surface 2-Pin Surface Mount package
- SFH 325-4 OSRAM Opto Semiconductors 120 ° Infrared Surface Mount 2-Pin PLCC package
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mount Mini TOPLED LO M67K-J2M1-24
