ams OSRAM 2.75 V Blue LED PLCC 2 Surface TOPLED LB T673-L2P1-35
- RS Stock No.:
- 654-5111
- Mfr. Part No.:
- LB T673-L2P1-35
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 654-5111
- Mfr. Part No.:
- LB T673-L2P1-35
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Forward Voltage | 2.75V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.1 lm | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| LED Luminosity | 37 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 465nm | |
| Lens Colour | Clear | |
| Series | TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Forward Voltage 2.75V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.1 lm | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
LED Luminosity 37 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 465nm | ||
Lens Colour Clear | ||
Series TOPLED | ||
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.75 V White LED PLCC 2 Surface Mount TOPLED LW T673-P1S1-FKPL
- ams OSRAM 3.2 V Blue LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 3.2 V Blue LED PLCC 2 Surface Mount TOPLED LB T67C-P2R1-35
- ams OSRAM3.2 V Blue LED PLCC 2 SMD, TOPLED LB T67C-Q2S1-35
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED LB E6SG-T1U2-35-Z
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED Lens LB E63C-U2V2-35
