ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED Lens LB E63C-U2V2-35
- RS Stock No.:
- 168-5411
- Mfr. Part No.:
- LB E63C-U2V2-35
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5411
- Mfr. Part No.:
- LB E63C-U2V2-35
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 135mW | |
| Number of Pins | 4 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminous Flux | 0.49 lm | |
| LED Luminosity | 0.39 cd | |
| Lens Shape | Round | |
| Standards/Approvals | JEDEC Level 2, JESD22-A114-D, RoHS | |
| Dominant Wavelength | 469nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Power TOPLED Lens | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 135mW | ||
Number of Pins 4 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminous Flux 0.49 lm | ||
LED Luminosity 0.39 cd | ||
Lens Shape Round | ||
Standards/Approvals JEDEC Level 2, JESD22-A114-D, RoHS | ||
Dominant Wavelength 469nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Power TOPLED Lens | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a Compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and Symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED Lens LB E63C-U2V2-35
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Mount Power TOPLED LB E6SG-T1U2-35-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Mount Power TOPLED Lens LY E65F-CBDB-35-Z
- ams OSRAM 2.5 V Red LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Mount Power TOPLED Lens
- ams OSRAM 2.2 V Orange LED PLCC 4 Surface Mount Power TOPLED Lens
