Broadcom 1.9 V RGB LED PLCC 4 Surface HSMF-A341-A00J1
- RS Stock No.:
- 496-6617
- Mfr. Part No.:
- HSMF-A341-A00J1
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $25.00
View bulk pricing optionsSubtotal (1 unit)*
$3.68
(exc. GST)
$4.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 18,730 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 499 | $3.68 | - |
| 500 - 999 | $3.63 | $25.00 |
| 1000 + | $3.58 | $100.00 |
*price indicative
- RS Stock No.:
- 496-6617
- Mfr. Part No.:
- HSMF-A341-A00J1
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 20mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| LED Luminosity | 160 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 20mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
LED Luminosity 160 mcd | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
RoHS Status: Exempt
Avago HSMF-A3xx Series LEDs
The HSMx-A3 series, from Avago Technologies, are a family of surface mount (SMT) tri-colour LED indicators. They come in the standard PLCC-4 package. The HSMx-A3 LEDs offer high reliability and are designed to tolerate a variety of environmental conditions.
The HSMx-A3 have a wide viewing angle of 120°. Together with a built-in reflector, these LEDs offer a high light output. Their flat top emitting surface makes it easy for the HSMx-A3 to mate with light pipes. Suitable applications for the HSMx-A3 LEDs include; automotive, electronic signs/signals, office automation, home appliances and industrial equipment.
Features of the HSMx-A3 LEDs:
- PLCC-4 package size: 3.2 x 2.8 x 1.9 mm
- Viewing angle 120°
- High reliability
- Silicone resin material
- High brightness
- AllnGaP and InGaN dice technologies
- Compatible with IR soldering process
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V RGB LED PLCC 4 Surface Mount HSMF-A341-A00J1
- Broadcom 1.9 V RGB LED PLCC 4 Surface Mount
- Broadcom 2.2 V Green, Red LED PLCC 4 Surface Mount HSMF-A203-A00J1
- Broadcom 2.2 V Green, Red LED PLCC 4 Surface Mount
- Broadcom 1.9 V RGB LED 1615 Surface Mount
- Broadcom 1.9 V RGB LED Chip LED Surface Mount HSMF-C11
- Broadcom 1.9 V RGB LED Chip LED Surface Mount
- Broadcom 1.9 V RGB LED Chip LED Surface Mount HSMF-C118
