Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C11 HSMF-C113

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,322.00

(exc. GST)

$2,553.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,000 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.774$2,322.00-
15000 +$0.749$2,247.003%

*price indicative

RS Stock No.:
178-1650
Mfr. Part No.:
HSMF-C113
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

RGB

Product Type

LED

Maximum Forward Current

20mA

Package Type

Chip LED

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Forward Voltage

1.9V

Maximum Power Dissipation

52mW

Number of Pins

4

Viewing Angle

125 °, 120 °

Lens Dimensions

2.5 x 1 x 1 mm

LED Luminosity

50 mcd, 60 mcd

Lens Shape

Rectangular

Standards/Approvals

No

Dominant Wavelength

470nm, 572nm, 626nm

Lens Finish

Clear

Series

HSMF-C11

Lens Colour

Clear

Automotive Standard

No

Broadcom HSMF-C11 Series LED, 125° Viewing Angle, RGB - HSMF-C113


This LED is a surface-mount RGB device designed for Compact colour indication and lighting in electronic assemblies. It integrates three emitters within a rectangular clear lens and operates at standard low-current conditions suitable for SMD mounting and automated placement. Packaging is provided on tape and reel for volume manufacturing environments.

Features and Benefits:


• Maximum forward current 20 mA provides predictable drive performance
• Power dissipation 52 mW minimises thermal load on boards
• Four-pin configuration enables independent colour control
• Wide 125° viewing angle improves off-axis visibility
• Forward voltage 1.9 V supports low-voltage drive circuits

Applications


• Suitable for status indicators on control panels
• Ideal for Compact signage and decorative illumination
• Used with microcontroller drivers for RGB colour mixing
• Can be used for indicator lighting in handheld instruments

How many emitters are contained within the component?


It contains three individual LED dies arranged to provide red, green and blue output.

What lens properties affect optical clarity?


The package uses a clear rectangular lens with a transparent finish to reduce light diffusion.

How is the device supplied for automated assembly?


Units are provided on tape and reel to accommodate pick-and-place equipment.

Which wavelengths correspond to each colour emitter?


The dominant wavelengths are 470 nm for blue, 572 nm for green and 626 nm for red.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy