Kingbright 2 V Yellow LED 2012 Surface KP-2012 KP-2012SYC
- RS Stock No.:
- 466-3835
- Mfr. Part No.:
- KP-2012SYC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$18.40
(exc. GST)
$20.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31,520 unit(s) ready to ship from another location
- Plus 1,900 unit(s) shipping from 25 November 2026
- Plus 8,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.92 | $18.40 | - |
| 500 - 980 | $0.907 | $18.14 | 1% |
| 1000 + | $0.891 | $17.82 | 3% |
*price indicative
- RS Stock No.:
- 466-3835
- Mfr. Part No.:
- KP-2012SYC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 2012 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.25 x 1.1 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Series | KP-2012 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 2012 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.25 x 1.1 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Series KP-2012 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2 V Yellow LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KP-2012 KP-2012YC
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KP-2012 KP-2012SYCK
- Kingbright 2.5 V Orange LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KP-2012 KP-2012SECK
- Kingbright 2.1 V Green LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Red LED 2012 Surface Mount KP-2012 KP-2012EC
