Kingbright 2.5 V Red LED 2012 Surface KP-2012 KP-2012EC
- RS Stock No.:
- 861-0030
- Mfr. Part No.:
- KP-2012EC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$36.50
(exc. GST)
$40.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,300 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.365 | $36.50 | - |
| 500 - 900 | $0.361 | $36.10 | 1% |
| 1000 + | $0.353 | $35.30 | 3% |
*price indicative
- RS Stock No.:
- 861-0030
- Mfr. Part No.:
- KP-2012EC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 160mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 2 x 1.25 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KP-2012 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 160mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 2 x 1.25 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KP-2012 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Red LED 2012 Surface Mount KP-2012 KP-2012SURCK
- Kingbright 1.9 V Red LED 2012 Surface Mount KP-2012
- Kingbright 1.9 V Red LED 2012 Surface Mount KP-2012 KP-2012SURC
- Kingbright 2.5 V Orange LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KP-2012 KP-2012SECK
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Green LED 2012 Surface Mount KP-2012
