Kingbright 2.5 V Orange LED 2012 Surface KP-2012 KP-2012SEC
- RS Stock No.:
- 466-3790
- Mfr. Part No.:
- KP-2012SEC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$16.94
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 3,760 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.847 | $16.94 | - |
| 500 - 980 | $0.825 | $16.50 | 2% |
| 1000 + | $0.812 | $16.24 | 4% |
*price indicative
- RS Stock No.:
- 466-3790
- Mfr. Part No.:
- KP-2012SEC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 195mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 200 mcd | |
| Lens Dimensions | 2 x 1.25 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 601nm | |
| Standards/Approvals | RoHS | |
| Series | KP-2012 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 195mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 200 mcd | ||
Lens Dimensions 2 x 1.25 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 601nm | ||
Standards/Approvals RoHS | ||
Series KP-2012 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Orange LED 2012 Surface Mount KP-2012 KP-2012SECK
- Kingbright 2.5 V Red LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Green LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KP-2012
- Kingbright 2.5 V Red LED 2012 Surface Mount KP-2012 KP-2012EC
- Kingbright 2.5 V Yellow LED 2012 Surface Mount KP-2012 KP-2012YC
- Kingbright 2.5 V Red LED 2012 Surface Mount KP-2012 KP-2012SURCK
