ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-332 SLR-332YC3F
- RS Stock No.:
- 320-8673
- Mfr. Part No.:
- SLR-332YC3F
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.64
(exc. GST)
$5.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
- Plus 1,620 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.464 | $4.64 |
| 20 - 40 | $0.45 | $4.50 |
| 50 - 90 | $0.435 | $4.35 |
| 100 - 190 | $0.421 | $4.21 |
| 200 + | $0.408 | $4.08 |
*price indicative
- RS Stock No.:
- 320-8673
- Mfr. Part No.:
- SLR-332YC3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 20mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 85 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 587nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | SLR-332 | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 20mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 85 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 3.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 587nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series SLR-332 | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Through Hole SLR-332 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MG3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YC3F
- ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR
- ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR SLR-322MG3F
- ROHM 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56YY3F
