ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR SLR-343PG3F

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9951
Mfr. Part No.:
SLR-343PG3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green

Maximum Forward Current

25mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

2.1V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

5.4 x 3.8 mm

LED Luminosity

6.3 mcd

Lens Shape

Dome

Dominant Wavelength

555nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

SLR

Automotive Standard

No

The Rohm SLR series LED having green colour. It has operating temperature range from -25 to +85 ºC.

Improved luminous intensity

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy