Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKCA00-BU4V4020502

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.06

(exc. GST)

$5.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.506$5.06
50 - 90$0.494$4.94
100 - 490$0.29$2.90
500 - 1990$0.285$2.85
2000 +$0.229$2.29

*price indicative

Packaging Options:
RS Stock No.:
275-8978
Mfr. Part No.:
ASCKCA00-BU4V4020502
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Amber

Package Type

DFN

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3V

Maximum Power Dissipation

72mW

Viewing Angle

120 °

LED Luminous Flux

2 lm

Dominant Wavelength

589nm

Standards/Approvals

RoHS

Series

ASCKCx00

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom ASCKCx00 surface mount LEDs utilize AlInGaP and InGaN chips in a small form factor DFN-2 package. The LEDs are designed with high-reliability performance to work under a wide range of environmental conditions. The small form factor package also enables flexibilities in product designs and are Ideal for a wide range of applications.

JEDEC MSL 3

Wide viewing angle at 120 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy