Cree LED 3 V Amber LED DIP Through Hole P4 CP41B-AFS-CM0Q0264

Get a bulk buy discount

Add 120 more to save 1%

View bulk pricing options

Subtotal (1 tube of 60 units)*

$17.10

(exc. GST)

$18.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
  • Plus 420 unit(s) shipping from 26 November 2026
  • Plus 480 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 60$0.285$17.10-
120 - 240$0.28$16.801%
300 - 540$0.274$16.443%
600 +$0.269$16.145%

*price indicative

RS Stock No.:
903-4513
Mfr. Part No.:
CP41B-AFS-CM0Q0264
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

Amber

Package Type

DIP

Maximum Forward Current

70mA

Packaging

Tube

Mount Type

Through Hole

Forward Voltage

3V

Maximum Power Dissipation

210mW

Number of Pins

4

Viewing Angle

70 °

Lens Dimensions

7.6 x 7.6 x 4.4 mm

LED Luminous Flux

13200 mLm

Lens Shape

Dome

Dominant Wavelength

599nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

P4

Automotive Standard

No

COO (Country of Origin):
CN

Cree CP4 Series LEDs


The P4 series from Cree are a family of high power LEDs with a unique package design. These LEDs can be mounted closely next to each other for a uniform appearance. Due to their high power output and optical package design, fewer LEDs are required to achieve the same appearance that you would get from other LED packages.

Their low profile package also makes the P4 LEDs easy to couple with lenses and reflectors to achieve the desired lighting appearance.

Available in a range of different colours, the P4 LEDs are ideal for applications such as vehicle lamps, entertainment lighting and other general lighting applications.

Features of the P4 LEDs:

Through-hole mounted

4-pins

Flat top or domed top lens

Low profile package

Variety of single colours

Footprint: 7.6 x 7.6 mm

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy