ams OSRAM 2.5 V Amber LED SMT Surface DURIS E 2835 GA JTLPS1.23-H2H7-23-1
- RS Stock No.:
- 271-1773
- Mfr. Part No.:
- GA JTLPS1.23-H2H7-23-1
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.05
(exc. GST)
$18.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,550 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.341 | $17.05 |
| 500 - 2450 | $0.234 | $11.70 |
| 2500 - 4950 | $0.197 | $9.85 |
| 5000 - 9950 | $0.183 | $9.15 |
| 10000 + | $0.17 | $8.50 |
*price indicative
- RS Stock No.:
- 271-1773
- Mfr. Part No.:
- GA JTLPS1.23-H2H7-23-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Amber | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 34 lm | |
| Dominant Wavelength | 615nm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | DURIS E 2835 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Amber | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.5V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 34 lm | ||
Dominant Wavelength 615nm | ||
Standards/Approvals IEC 62471:2006 | ||
Series DURIS E 2835 | ||
The ams OSRAM SMT LED is a DURIS E 2835 colour family LED which provides an excellent colour rendering and supreme efficacy in cost effective industry standard LED. This DURIS E 2835 never fails to impress with its performance on system level. This device is designed for specific or recommended applications only such as indoor lighting and entertainment applications. Change management for this component is aligned with the requirements of the lighting market.
White SMT package
Colourless clear silicone resin
Typically 34 Lm luminous flux
Typically 120 degree radiation
Typically 99 Lm per W luminous efficacy
Related links
- ams OSRAM 2.5 V Amber LED SMT Surface Mount DURIS E 2835 GA JTLPS1.23-H2H7-23-1
- ams OSRAM 3.3 V White LED SMT Surface Mount DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- ams OSRAM 3.3 V White LED SMT Surface Mount DURIS E 2835 GW JTLPS1.1L-MKMP-NC-1
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835 GW QTLTS2.QM-H2H7-XX56-1-65-R33
- ams OSRAM 3 V Blue LED 2835 Surface Mount DURIS E
- ams OSRAM 3 V Blue LED 2835 Surface Mount DURIS E GB JTLPS1.13-FVG6-23-1
- ams OSRAM 2 V Red LED 2835 Surface Mount DURIS E
