ROHM 2.1 V Red LED Surface CSL0903VT1C
- RS Stock No.:
- 267-2317
- Mfr. Part No.:
- CSL0903VT1C
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$618.00
(exc. GST)
$680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.309 | $618.00 | - |
| 4000 + | $0.284 | $568.00 | 8% |
*price indicative
- RS Stock No.:
- 267-2317
- Mfr. Part No.:
- CSL0903VT1C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 87mW | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Dominant Wavelength | 630nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 87mW | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Dominant Wavelength 630nm | ||
Automotive Standard No | ||
The ROHM CSL0903VT(C) is a Red surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Red LED Surface Mount CSL0903VT1C
- ROHM 2.1 V Red LED Surface Mount
- ROHM 2.1 V Red LED Surface Mount CSL0903UT1C
- ROHM 2.1 V Red LED Surface Mount CSL0903UT1
- ROHM 2.1 V Red LED Surface Mount CSL0902VT1
- ROHM 2.1 V Red LED 1608 Surface Mount CSL0902UT1
- ROHM 2.1 V Red LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Red LED 1608 Surface Mount
