ROHM 2.1 V Red LED 0603 Surface CSL0901x(C) CSL0901VT1C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$674.00

(exc. GST)

$742.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2000 - 8000$0.337$674.00
10000 +$0.303$606.00

*price indicative

RS Stock No.:
249-1091
Mfr. Part No.:
CSL0901VT1C
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Red

Product Type

LED

Package Type

0603

Mount Type

Surface

Forward Voltage

2.1V

Standards/Approvals

RoHS

Series

CSL0901x(C)

Automotive Standard

No

The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 2.1 V, power dissipation 75 mW with red emitting color.

Operating temperature -40 to 110 °C

Chip structure AlGaInP

Small LED with lens

AEC-Q102 Qualified

Related links