ROHM 3.4 V Green LED Surface CSL0902ET1
- RS Stock No.:
- 267-2300
- Mfr. Part No.:
- CSL0902ET1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$690.00
(exc. GST)
$760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.345 | $690.00 |
| 4000 + | $0.318 | $636.00 |
*price indicative
- RS Stock No.:
- 267-2300
- Mfr. Part No.:
- CSL0902ET1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 95mW | |
| Forward Voltage | 3.4V | |
| Lens Shape | Dome | |
| Dominant Wavelength | 537nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 95mW | ||
Forward Voltage 3.4V | ||
Lens Shape Dome | ||
Dominant Wavelength 537nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM CSL0902ET is a Green surface mount LED with a lens. InGaN is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 3.4 V Green LED Surface Mount CSL0902ET1
- ROHM 3.4 V Green LED 3528 Surface Mount SML-Z14x(C) SMLZ14EGTT86A
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232 VLDTG1232R-08
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232 VLDTG1232G-08
- Wurth Elektronik 3.4 V Green LED Chip LED Surface Mount
- Wurth Elektronik 3.4 V Green LED Chip LED Surface Mount 150060GS75003
- Wurth Elektronik 3.4 V Green LED 2214 Surface Mount WL-SMTW 150224GS73100
