Cree 3.25 V White LED Surface Mount Surface XEGAWT-H0-0000-000-00000BU20E4

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $3.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.68

(exc. GST)

$11.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.136$10.68-
50 - 95$2.066$10.33$3.50
100 - 495$1.922$9.61$21.40
500 - 995$1.638$8.19$249.00
1000 +$1.596$7.98$540.00

*price indicative

Packaging Options:
RS Stock No.:
264-8198
Mfr. Part No.:
XEGAWT-H0-0000-000-00000BU20E4
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colour

White

Product Type

LED

Package Type

Surface Mount

Maximum Forward Current

3000mA

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.25V

Viewing Angle

125 °

Colour Rendering Index CRI

70%

Lens Dimensions

2.05 x 1.6 mm

LED Luminous Flux

300 lm

Standards/Approvals

No

Colour Temperature

4500K

Automotive Standard

No

COO (Country of Origin):
CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert

Unlimited floor life

Maximum drive current is 3A

Reflow solderable

  • RS Stock No. 2648198P
  • Mfr. Part No. XEGAWT-H0-0000-000-00000BU20E4
Each (Supplied on a Reel)
$2.784
  • RS Stock No. 2648191
  • Mfr. Part No. XEGAPL-H0-0000-000-000000V3001
Each (In a Pack of 5)
$3.41
  • RS Stock No. 2648191P
  • Mfr. Part No. XEGAPL-H0-0000-000-000000V3001
Each (Supplied on a Reel)
$3.492
  • RS Stock No. 2648196
  • Mfr. Part No. XEGARY-H0-0000-000-000000K2001
Each (In a Pack of 5)
$2.392

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy