Cree 3.25 V White LED Surface Mount Surface XEGAWT-H0-0000-000-00000BU20E4
- RS Stock No.:
- 264-8197
- Mfr. Part No.:
- XEGAWT-H0-0000-000-00000BU20E4
- Brand:
- Cree
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,868.00
(exc. GST)
$6,456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.956 | $5,868.00 |
*price indicative
- RS Stock No.:
- 264-8197
- Mfr. Part No.:
- XEGAWT-H0-0000-000-00000BU20E4
- Brand:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 3000mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25V | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 2.05 x 1.6 mm | |
| Colour Rendering Index CRI | 70% | |
| LED Luminous Flux | 300 lm | |
| Standards/Approvals | No | |
| Colour Temperature | 4500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 3000mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.25V | ||
Viewing Angle 125 ° | ||
Lens Dimensions 2.05 x 1.6 mm | ||
Colour Rendering Index CRI 70% | ||
LED Luminous Flux 300 lm | ||
Standards/Approvals No | ||
Colour Temperature 4500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert
Unlimited floor life
Maximum drive current is 3A
Reflow solderable
Related links
- Cree 3.25 V White LED Surface Mount Surface
- Cree 3.25 V White LED Surface Mount Surface XEGAWT-H0-0000-000-00000BU20E4
- Cree 3.25 V Cyan LED Surface Mount XEG
- Cree 3.25 V Blue LED Surface Mount XEG
- Cree 3.25 V Lime LED Surface Mount XEG
- Cree 3.25 V Royal Blue LED Surface Mount XEG
- Cree 3.25 V Royal Blue LED Surface Mount XEG XEGARY-H0-0000-000-000000K2001
- Cree 3.25 V Lime LED Surface Mount XEG XEGAPL-H0-0000-000-000000V3001
