Cree 2.8 V White LED 3030 Surface J JK3030UWT-B-H40EB0000-1Z000001
- RS Stock No.:
- 264-8174
- Mfr. Part No.:
- JK3030UWT-B-H40EB0000-1Z000001
- Brand:
- Cree
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,600 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.344 | $17.20 |
| 500 - 950 | $0.295 | $14.75 |
| 1000 - 1950 | $0.257 | $12.85 |
| 2000 - 4950 | $0.215 | $10.75 |
| 5000 + | $0.197 | $9.85 |
*price indicative
- RS Stock No.:
- 264-8174
- Mfr. Part No.:
- JK3030UWT-B-H40EB0000-1Z000001
- Brand:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 480mA | |
| Package Type | 3030 | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.8V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.5 mm | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 142 lm | |
| Standards/Approvals | No | |
| Colour Temperature | 4000K | |
| Series | J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 480mA | ||
Package Type 3030 | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.8V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.5 mm | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 142 lm | ||
Standards/Approvals No | ||
Colour Temperature 4000K | ||
Series J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree high efficacy LEDs deliver relentless performance with best in class corrosion resistance having the only solution for industrial applications expecting durable and reliable high‑performance lighting in the most extreme conditions.
3‑V and 6‑V configurations
Flux and chromaticity binned at 25 °C
Related links
- Cree 2.8 V White LED 3030 Surface Mount J
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP 158303240A
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP 158303230A
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP 158303250A
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP 158303260A
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP
- Nichia 3.3 V White LED 3030 Surface Mount NF2W757GT-F1-6580
- Lumileds 24 V White LED 3030 Surface Mount LUXEON 3030 HV L130-40800BHV00001
