Wurth Elektronik 2.8 V White LED 3030 Surface WL-SWTP 158303230A
- RS Stock No.:
- 215-1850
- Distrelec Article No.:
- 304-39-916
- Mfr. Part No.:
- 158303230A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.20
(exc. GST)
$26.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.968 | $24.20 |
| 1000 - 1975 | $0.944 | $23.60 |
| 2000 + | $0.928 | $23.20 |
*price indicative
- RS Stock No.:
- 215-1850
- Distrelec Article No.:
- 304-39-916
- Mfr. Part No.:
- 158303230A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 300mA | |
| Package Type | 3030 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.8V | |
| Maximum Power Dissipation | 1300mW | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 85% | |
| LED Luminous Flux | 34 lm | |
| Standards/Approvals | REACH, RoHS | |
| Lens Colour | Clear | |
| Series | WL-SWTP | |
| Lens Finish | Clear | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 300mA | ||
Package Type 3030 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2.8V | ||
Maximum Power Dissipation 1300mW | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 85% | ||
LED Luminous Flux 34 lm | ||
Standards/Approvals REACH, RoHS | ||
Lens Colour Clear | ||
Series WL-SWTP | ||
Lens Finish Clear | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
The Wurth Elektronik WL-SWTP is a SMT 3030 package mono-colour chip LED with water clear lens. This is a fast switching top view PLCC LED provides exceptional brightness. This LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Colour = warm white
High CRI
Slim and miniature size
Low power consumption
Suitable for all SMT assembly methods
Related links
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP 158303240A
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP 158303250A
- Wurth Elektronik 2.8 V White LED 3030 Surface Mount WL-SWTP 158303260A
- Wurth Elektronik 2.8 V Sunrise LED 3030 Surface Mount WL-SWTP
- Wurth Elektronik 2.8 V Sunrise LED 3030 Surface Mount WL-SWTP 158303227A
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP
- Wurth Elektronik 2.8 V White LED 3014 Surface Mount WL-SWTP 158301250A
