Vishay 2.2 V Orange LED SMD MiniLED Surface VLMO20J2M1-GS08
- RS Stock No.:
- 257-6924
- Mfr. Part No.:
- VLMO20J2M1-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-6924
- Mfr. Part No.:
- VLMO20J2M1-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 15mA | |
| Package Type | SMD MiniLED | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 40mW | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 15mA | ||
Package Type SMD MiniLED | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 40mW | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Automotive Standard AEC-Q101 | ||
The Vishay low current MiniLED have been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm and the low forward current. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliability in an arduous environment. This is often the case in automotive and industrial application.
Luminous intensity categorized
Low profile package
Non-diffused lens: excellent for coupling to light pipes and backlighting
Low power consumption
Related links
- Vishay 2.2 V Orange LED SMD MiniLED Surface Mount VLMO20J2M1-GS08
- Vishay 2.6 V Orange LED SMD MiniLED Surface Mount
- Vishay 2.6 V Orange LED SMD MiniLED Surface Mount VLMO233U1AA-GS08
- ROHM 2.2 V Orange LED 0603 Surface Mount SML-D12x1 SML-D12D1WT86
- ROHM 2.2 V Orange LED 0603 Surface Mount SML-D12x1 SML-D12M1WT86
- Broadcom 2.2 V Orange LED 0805 Surface Mount Chip LED
- Broadcom 2.2 V Orange LED 0805 Surface Mount Chip LED HSMD-C170
- ROHM 2.2 V Orange LED SML-A12 Surface Mount SML-A12D8TT86
