ROHM 3.2 V White LED Through Hole SLA560x SLA560WBN2PT3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$31.87

(exc. GST)

$35.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$1.275$31.88
50 - 75$1.25$31.25
100 - 225$1.131$28.28
250 - 475$1.052$26.30
500 +$0.999$24.98

*price indicative

Packaging Options:
RS Stock No.:
255-7755
Mfr. Part No.:
SLA560WBN2PT3
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

White

Mount Type

Through Hole

Forward Voltage

3.2V

Viewing Angle

40 °

Standards/Approvals

RoHS

Series

SLA560x

Automotive Standard

No

The ROHM Circular high-brightness LED lamp produces white color light. It is high-reliability LED lamp suitable for outdoor displays.

Viewing angle 2θ 1/2 : 40°

High brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy