ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- RS Stock No.:
- 255-7747
- Mfr. Part No.:
- SLA560BN2T3F
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-7747
- Mfr. Part No.:
- SLA560BN2T3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 40 ° | |
| Standards/Approvals | RoHS | |
| Series | SLA560x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Viewing Angle 40 ° | ||
Standards/Approvals RoHS | ||
Series SLA560x | ||
Automotive Standard No | ||
The ROHM Circular high-brightness LED lamp emitting blue color. It has dominant wave-length λP(single)(typ.) of 470 nm.
Viewing angle 2θ 1/2 : 40°
High brightness
Related links
- ROHM 3.2 V Blue LED Through Hole SLA560x
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN4T3F
- ROHM 3.2 V White LED Through Hole SLA560x
- ROHM 3.3 V Blue LED Through Hole SLA560x
- ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
- ROHM 3.2 V Blue LED Surface Mount SML013x
- ROHM 3.2 V Blue LED SML-81 Surface Mount SML813x
