Broadcom 2.6 V Red LED Surface HSMH HSMH-H265
- RS Stock No.:
- 253-9463
- Mfr. Part No.:
- HSMH-H265
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-9463
- Mfr. Part No.:
- HSMH-H265
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Dominant Wavelength | 639nm | |
| Standards/Approvals | RoHS | |
| Series | HSMH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Dominant Wavelength 639nm | ||
Standards/Approvals RoHS | ||
Series HSMH | ||
Automotive Standard No | ||
The Broadcom mono color reverse mount Chip LED is compatible with reflow soldering and available in 8mm tape and 7 diameter reel. Suitable for indicator and backlighting applications.
LED with AlInGaP Red
3000 units per reel
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Broadcom 2.6 V Red LED Surface Mount HSMH
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H170
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H120
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H150
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H191
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H190
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H110
- Broadcom 2.6 V Red LED 3535 Surface Mount ASM6












