Broadcom 2.6 V Red LED Surface HSMH HSMH-H150
- RS Stock No.:
- 253-9455
- Mfr. Part No.:
- HSMH-H150
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.30
(exc. GST)
$14.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.532 | $13.30 | - |
| 250 - 975 | $0.45 | $11.25 | 15% |
| 1000 - 1975 | $0.418 | $10.45 | 21% |
| 2000 - 2975 | $0.378 | $9.45 | 28% |
| 3000 + | $0.352 | $8.80 | 33% |
*price indicative
- RS Stock No.:
- 253-9455
- Mfr. Part No.:
- HSMH-H150
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 639nm | |
| Series | HSMH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 639nm | ||
Series HSMH | ||
Automotive Standard No | ||
The Broadcom mono color TOP mount Chip LED is compatible with reflow soldering and available in 8mm tape and 7 diameter reel. Suitable for indicator and backlighting applications.
LED with AlInGaP Red
3000 units per reel
- RS Stock No. 2539455P
- Mfr. Part No. HSMH-H150
Each (Supplied on a Reel)
$0.532
- RS Stock No. 2539460
- Mfr. Part No. HSMH-H191
Each (On a Reel of 4000)
$0.173
- RS Stock No. 2539461P
- Mfr. Part No. HSMH-H191
Each (Supplied on a Reel)
$0.385
- RS Stock No. 2539457
- Mfr. Part No. HSMH-H170
Each (In a Pack of 25)
$0.429
Related links
- Broadcom 2.6 V Red LED Surface Mount HSMH
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H170
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H120
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H191
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H190
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H110
- Broadcom 2.6 V Red LED Surface Mount HSMH HSMH-H265
- Broadcom 2.6 V Red LED 3535 Surface Mount ASM6