ROHM 3.3 V Blue LED 1608 Surface CSL0902BT1C
- RS Stock No.:
- 249-1101
- Mfr. Part No.:
- CSL0902BT1C
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.90
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.996 | $24.90 | - |
| 50 - 75 | $0.966 | $24.15 | 3% |
| 100 - 225 | $0.936 | $23.40 | 6% |
| 250 - 975 | $0.908 | $22.70 | 8% |
| 1000 + | $0.882 | $22.05 | 11% |
*price indicative
- RS Stock No.:
- 249-1101
- Mfr. Part No.:
- CSL0902BT1C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 114mW | |
| Forward Voltage | 3.3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Maximum Power Dissipation 114mW | ||
Forward Voltage 3.3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, featuring with lends InGaN packed with transparent colorless resin has forward voltage 3.3 V, power dissipation 114 mW with blue emitting color.
Operating temperature -40 to 110 °C
Chip structure InGaN
Source of light for display unit
AEC-Q102 Qualified
Related links
- ROHM 3.3 V Blue LED 1608 Surface Mount
- ROHM 3.3 V Blue LED 1608 Surface Mount CSL0902BT1
- ROHM 2.9 V Blue LED 1608 Surface Mount SMLE12BC7TT86
- ROHM 2.9 V Blue LED 1608 Surface Mount CSL0901x CSL0901BT1
- ROHM 2.9 V Blue LED 1608 Surface Mount CSL0901x
- Bivar 4.2 V Blue LED 1608 Surface Mount SM0603UBWC
- Bivar 4.2 V Blue LED 1608 Surface Mount
- Lite-On 3.8 V Blue LED 1608 Surface Mount LTST LTST-C194TBKT
