ROHM 2.9 V Blue LED 1608 Surface CSL0901x CSL0901BT1
- RS Stock No.:
- 249-1073
- Mfr. Part No.:
- CSL0901BT1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$784.00
(exc. GST)
$862.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.392 | $784.00 |
| 10000 + | $0.353 | $706.00 |
*price indicative
- RS Stock No.:
- 249-1073
- Mfr. Part No.:
- CSL0901BT1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 68mW | |
| Forward Voltage | 2.9V | |
| Standards/Approvals | RoHS | |
| Series | CSL0901x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Maximum Power Dissipation 68mW | ||
Forward Voltage 2.9V | ||
Standards/Approvals RoHS | ||
Series CSL0901x | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 2.9 V, power dissipation 68 mW with blue emitting color.
Operating temperature -40 to 100 °C
Chip structure InGaN
Small LED with lens
Related links
- ROHM 2.9 V Blue LED 1608 Surface Mount CSL0901x CSL0901BT1
- ROHM 2.9 V Blue LED 1608 Surface Mount SMLE12BC7TT86
- ROHM 2.9 V Blue LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.9 V Blue LED 0603 Surface Mount CSL0901x(C) CSL0901BT1C
- ROHM 2.9 V Blue LED 0603 Surface Mount SML SMLE12BC7TT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12E2N1WT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12BN1WT86
- ROHM 2.9 V Blue LED 0603 Surface SML-E SMLEN3BC8TT86
