ROHM 2.1 V Red LED 0603 Surface CSL0901x(C) CSL0901VT1C
- RS Stock No.:
- 249-1092
- Mfr. Part No.:
- CSL0901VT1C
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.25
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.73 | $18.25 | - |
| 50 - 75 | $0.708 | $17.70 | 3% |
| 100 - 225 | $0.687 | $17.18 | 5% |
| 250 - 975 | $0.666 | $16.65 | 8% |
| 1000 + | $0.646 | $16.15 | 11% |
*price indicative
- RS Stock No.:
- 249-1092
- Mfr. Part No.:
- CSL0901VT1C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Standards/Approvals | RoHS | |
| Series | CSL0901x(C) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 0603 | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Standards/Approvals RoHS | ||
Series CSL0901x(C) | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 2.1 V, power dissipation 75 mW with red emitting color.
Operating temperature -40 to 110 °C
Chip structure AlGaInP
Small LED with lens
AEC-Q102 Qualified
Related links
- ROHM 2.1 V Red LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Red LED 0603 Surface Mount CSL0901x(C) CSL0901UT1C
- ROHM 2.1 V Yellow LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Yellow LED 0603 Surface Mount CSL0901x(C) CSL0901WT1C
- ROHM 2.1 V Orange LED 0603 Surface Mount CSL0901x(C) CSL0901DT1C
- ROHM 2.1 V Yellow LED 0603 Surface Mount CSL0901x(C) CSL0901YT1C
- ROHM 2.9 V Blue LED 0603 Surface Mount CSL0901x(C)
