ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BCBJ-4L07M0-AGAE
- RS Stock No.:
- 247-9817
- Mfr. Part No.:
- KW4 HPL631.TK-BCBJ-4L07M0-AGAE
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-9817
- Mfr. Part No.:
- KW4 HPL631.TK-BCBJ-4L07M0-AGAE
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Ultra White | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 4 | |
| Forward Voltage | 13.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1640 → 2115 lm | |
| Lens Dimensions | 1.15 x 1.15 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | KW4 HPL631.TK | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Ultra White | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 1.5A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 4 | ||
Forward Voltage 13.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1640 → 2115 lm | ||
Lens Dimensions 1.15 x 1.15 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series KW4 HPL631.TK | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams OSRAM Black Flat X product family offers LED devices with the highest efficiency in the Osram portfolio. This feature makes it the perfect light source for standard forward lighting applications with a high focus on system cost. The SMT device is very stable, durable and can be used with standard processes. The pad geometry of the widely used OSLON Black Flat product platform was further optimized to allow for excellent thermal conditions, while the already known, outstanding contrast of the package concept is kept on the familiar level.
Package SMD epoxy package
Chip technology UX:3
Typ. Radiation 120° (Lambertian emitter)
Colour Cx = 0.321, Cy = 0.339 acc. to CIE 1931 (ultra white)
Corrosion Robustness Class 3B
Qualifications AEC-Q102 Qualified
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Colour over angle Better than passes 3.7.2.1 of supplement proposal 7 to ECE reg. 129
Related links
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BCBH-4L05M0-AGAE
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BDBJ-6L07M0-AGAE
- ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F5FB-5L16M1-AGAE
- ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F5FB-4L35M3-AGAE
- ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F6FB-5L25M2-AGAE
- ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- ams OSRAM 17 V Ultra White LED Surface Mount Surface KW5 HQL631.TK
