ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- RS Stock No.:
- 271-1807
- Mfr. Part No.:
- KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.75
(exc. GST)
$34.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 985 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $6.35 | $31.75 | - |
| 100 - 245 | $5.652 | $28.26 | 10% |
| 250 - 495 | $5.03 | $25.15 | 20% |
| 500 - 995 | $4.574 | $22.87 | 27% |
| 1000 + | $4.202 | $21.01 | 33% |
*price indicative
- RS Stock No.:
- 271-1807
- Mfr. Part No.:
- KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1500mA | |
| Package Type | Ceramic package | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 13.5V | |
| Viewing Angle | 120° (Lambertian emitter) | |
| LED Luminous Flux | 1500 → 1940 lm | |
| Standards/Approvals | RoHS, ESD: 8 kV ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), AEC-Q102 | |
| Series | OSLON Compact PL | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1500mA | ||
Package Type Ceramic package | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 13.5V | ||
Viewing Angle 120° (Lambertian emitter) | ||
LED Luminous Flux 1500 → 1940 lm | ||
Standards/Approvals RoHS, ESD: 8 kV ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), AEC-Q102 | ||
Series OSLON Compact PL | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM SMT white LED is a OSLON Compact PL product family LED. The Compact light source with isolated thermal pad for improved heat dissipation and small z tolerance. The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance. This LED is generally used for dynamic forward lighting and static forward lighting application.
Ceramic package
AEC Q102 qualified
Typical 120 degree radiation
3 A corrosion robustness class
Related links
- ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- ams OSRAM 12 V White LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 12 V White LED Ceramic package Surface Mount OSLON Compact PL KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
- ams OSRAM 10.15 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCAB
- ams OSRAM 6 V White LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 9 V White LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 3 V White LED Ceramic package Surface Mount OSLON Compact PL
- ams OSRAM 3 V White LED Ceramic package Surface Mount OSLON Compact PL KW CELNM2.TK-S2S8-4L07M0-2686
