Kingbright 2.1 V Red LED 8 mm Through Hole L-793 L-793SRC-J4
- RS Stock No.:
- 145-1365
- Mfr. Part No.:
- L-793SRC-J4
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $12.40
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$246.60
(exc. GST)
$271.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $1.233 | $246.60 | - |
| 400 - 600 | $1.202 | $240.40 | $12.40 |
| 800 + | $1.184 | $236.80 | $39.20 |
*price indicative
- RS Stock No.:
- 145-1365
- Mfr. Part No.:
- L-793SRC-J4
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 8 mm | |
| Maximum Forward Current | 150mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminosity | 6 cd | |
| Lens Dimensions | 8 x 11 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 640nm | |
| Series | L-793 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 8 mm | ||
Maximum Forward Current 150mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminosity 6 cd | ||
Lens Dimensions 8 x 11 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 640nm | ||
Series L-793 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 8mm
The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 8 mm Through Hole L-793
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRC-B
- Kingbright 2.5 V Red LED 8 mm Through Hole L-793 L-793ID
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-D
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-E
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRC-J4
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104SRD-J4
- Kingbright 2.1 V Red LED 10 mm Through Hole L-813 L-813SRC-J4
