Kingbright2 V Red LED 5mm Through Hole, Cylindrical L-493IT
- RS Stock No.:
- 247-1432
- Mfr. Part No.:
- L-493IT
- Brand:
- Kingbright
Subtotal (1 pack of 5 units)*
$0.72
(exc. GST)
$0.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.144 | $0.72 |
*price indicative
- RS Stock No.:
- 247-1432
- Mfr. Part No.:
- L-493IT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright2.25 V Red LED 5mm Through Hole, Cylindrical L-483HDT
- Kingbright1.85 V Red LED 5mm Through Hole, L-1513SRC-C
- Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
- Kingbright14 V Red LED 5mm Through Hole, Blinking L-56BSRD-B
- Panasonic2.8 V Red LED 5mm Through Hole, LN21RPX
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-47XEC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole Cylindrical L-424IDT
