Kingbright1.85 V Red LED 5mm Through Hole, L-1513SRC-C
- RS Stock No.:
- 564-009
- Mfr. Part No.:
- L-1513SRC-C
- Brand:
- Kingbright
Subtotal (1 unit)*
$1.03
(exc. GST)
$1.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 119 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $1.03 |
*price indicative
- RS Stock No.:
- 564-009
- Mfr. Part No.:
- L-1513SRC-C
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
- COO (Country of Origin):
- CN
Related links
- Kingbright1.85 V Red LED 10 mm Through Hole, L-813SRD-D
- Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
- Kingbright2 V Red LED 5mm Through Hole, Cylindrical L-493IT
- Kingbright2.25 V Red LED 5mm Through Hole, Cylindrical L-483HDT
- Kingbright14 V Red LED 5mm Through Hole, Blinking L-56BSRD-B
- Panasonic2.8 V Red LED 5mm Through Hole, LN21RPX
- Kingbright1.85 V Red LED 1608 (0603) SMD, KP-1608SRC-PRV
- Kingbright6.5 V Yellow LED 5mm Through Hole, L-53YD-5V
