Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-1334SRT
- RS Stock No.:
- 247-1404
- Mfr. Part No.:
- L-1334SRT
- Brand:
- Kingbright
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.82
(exc. GST)
$2.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 205 left, ready to ship
- Plus 15 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.364 | $1.82 | - |
| 25 - 95 | $0.358 | $1.79 | 1% |
| 100 - 245 | $0.348 | $1.74 | 4% |
| 250 - 495 | $0.344 | $1.72 | 5% |
| 500 + | $0.34 | $1.70 | 6% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$3.22
(exc. GST)
$3.54
(inc. GST)
- RS Stock No.:
- 247-1404
- Mfr. Part No.:
- L-1334SRT
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 80 mcd | |
| Lens Dimensions | 3.1 x 3 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 640nm | |
| Series | Cylindrical | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 80 mcd | ||
Lens Dimensions 3.1 x 3 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 640nm | ||
Series Cylindrical | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Cylindrical LED Series
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-47XEC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole Cylindrical L-1334IT
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole Cylindrical L-424IDT
- Kingbright 2.25 V Red LED 3 mm (T-1) Through Hole Cylindrical L-424HDT
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-34

