Kingbright 2.1 V Yellow LED Rectangular Through Hole L-383 L-383YDT

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.72

(exc. GST)

$1.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$0.344$1.72
25 - 95$0.34$1.70
100 - 245$0.324$1.62
250 - 495$0.318$1.59
500 +$0.312$1.56

*price indicative

RS Stock No.:
247-1303
Mfr. Part No.:
L-383YDT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

140mA

Package Type

Rectangular

Packaging

DOG

Mount Type

Through Hole

Forward Voltage

2.1V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

110 °

LED Luminosity

4 mcd

Lens Dimensions

2.5 x 5 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

588nm

Series

L-383

Lens Finish

Diffused

Lens Colour

Yellow

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Rectangular LED Series


The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.

Viewing angle: 110°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy