Kingbright 2.1 V Yellow LED 2 mm Through Hole L-13 L-13YD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.86

(exc. GST)

$2.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,065 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$0.372$1.86
50 - 245$0.364$1.82
250 - 495$0.352$1.76
500 - 2495$0.344$1.72
2500 +$0.336$1.68

*price indicative

RS Stock No.:
229-2469
Distrelec Article No.:
304-40-560
Mfr. Part No.:
L-13YD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Yellow

Product Type

LED

Package Type

2 mm

Maximum Forward Current

140mA

Mount Type

Through Hole

Packaging

Bag

Forward Voltage

2.1V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

70 °

Lens Dimensions

8 x 2 mm

LED Luminosity

8 mcd

Lens Shape

Round

Dominant Wavelength

588nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

L-13

Lens Colour

Yellow

Automotive Standard

No

Kingbright Through Hole Flat Top LED Series


Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.

Viewing angle: 70°

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy