ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M7N1-XX36-1-700-R18

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
245-7059
Mfr. Part No.:
GW CSSRM3.CM-M7N1-XX36-1-700-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

COO (Country of Origin):
MY
The ams OSRAM Fifth generation OSLON® Square High Power LED is a small size, high-flux LEDs that are ideal for slim designs. It is encased in an SMD ceramic package with silicon resin and a lens.

Colour Temperature is 3500K
Very low thermal resistance
Superior robustness and long lifetime
Extendable range of current driving condition

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy