ams OSRAM 2.81 V White High Power LED Surface Mount Surface Mount GW CSSRM3.CM GW CSSRM3.CM-M4M8-XX38-1-700-R18
- RS Stock No.:
- 245-7055
- Mfr. Part No.:
- GW CSSRM3.CM-M4M8-XX38-1-700-R18
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 245-7055
- Mfr. Part No.:
- GW CSSRM3.CM-M4M8-XX38-1-700-R18
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | High Power LED | |
| Package Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.81V | |
| LED Luminous Flux | 245 lm | |
| Standards/Approvals | RoHS | |
| Series | GW CSSRM3.CM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type High Power LED | ||
Package Type Surface Mount | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.81V | ||
LED Luminous Flux 245 lm | ||
Standards/Approvals RoHS | ||
Series GW CSSRM3.CM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams OSRAM Fifth generation OSLON® Square High Power LED is a small size, high-flux LEDs that are ideal for slim designs. It is encased in an SMD ceramic package with silicon resin and a lens.
Colour Temperature is 2700
Very low thermal resistance
Superior robustness and long lifetime
Extendable range of current driving condition
Related links
- ams OSRAM 2.81 V White High Power LED Surface Mount GW CSSRM3.CM
- ams OSRAM 2.81 V White High Power LED Surface Mount GW CSSRM3.CM GW CSSRM3.CM-M8N2-XX35-1-700-R18
- ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M6MF-XX37-1-700-R18
- ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M7N1-XX36-1-700-R18
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN3-XX51-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX53-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-A232-1-L
