ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- RS Stock No.:
- 241-0901
- Mfr. Part No.:
- GD CSSRM3.14-AJAM-24-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 9000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,321.00
(exc. GST)
$3,654.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $1.107 | $3,321.00 | - |
| 9000 - 12000 | $1.077 | $3,231.00 | 2% |
| 15000 + | $1.06 | $3,180.00 | 4% |
*price indicative
- RS Stock No.:
- 241-0901
- Mfr. Part No.:
- GD CSSRM3.14-AJAM-24-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | GD CSSRM3.14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series GD CSSRM3.14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors have a new generation of OSLON Square Deep Blue LED. It offers higher brightness with low thermal resistance even when driven at high currents. The operating temperature is ranges from -40 °C to 125 °C. The Corrosion Robustness Class is 3B.
3.20 v max forward voltage
2000 mA max.forward current
Blue in colour
Surface mount technology
High reliability
Long lifetime
Related links
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface Mount OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
- ams OSRAM 3.2 V Blue LED 0603 Surface Mount CHIP LED 0603
- ams OSRAM 3.2 V Blue LED Surface Mount GB CS8PM1.13
- ams OSRAM 3.2 V Blue LED Surface Mount GB CS8PM1.13 GB CS8PM1.13-HYHZ-35
