ams OSRAM 3.2 V Blue LED Surface GB CS8PM1.13 GB CS8PM1.13-HYHZ-35

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.82

(exc. GST)

$16.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$2.964$14.82
25 - 45$2.91$14.55
50 - 95$2.856$14.28
100 - 245$2.806$14.03
250 +$2.756$13.78

*price indicative

Packaging Options:
RS Stock No.:
238-1461
Mfr. Part No.:
GB CS8PM1.13-HYHZ-35
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Blue

Product Type

LED

Maximum Forward Current

1A

Mount Type

Surface

Forward Voltage

3.2V

Standards/Approvals

RoHS

Dominant Wavelength

470nm

Series

GB CS8PM1.13

Automotive Standard

No

The OSRAM Opto Semiconductors OSLON® SSL 80 New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance, perfectly addressing applications demanding for high efficiency and long lifetime requirement. It can be used in various applications such as architecture, medical illumination and photo therapy.

Package SMT ceramic package with silicone lens

Typical radiation 80°

Lumen maintenance results according to IESNA LM-80 available

ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Luminous flux 43 lm

Luminous efficiency typical 43 lm/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy