ams OSRAM 2.5 V Red LED Surface LR G6SP.01 LR G6SP.01-6D7E-46-G3R3
- RS Stock No.:
- 238-1489
- Mfr. Part No.:
- LR G6SP.01-6D7E-46-G3R3
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.88
(exc. GST)
$15.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 275 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.555 | $13.88 |
| 50 - 75 | $0.545 | $13.63 |
| 100 - 225 | $0.536 | $13.40 |
| 250 - 475 | $0.526 | $13.15 |
| 500 + | $0.516 | $12.90 |
*price indicative
- RS Stock No.:
- 238-1489
- Mfr. Part No.:
- LR G6SP.01-6D7E-46-G3R3
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | RoHS | |
| Series | LR G6SP.01 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Standards/Approvals RoHS | ||
Series LR G6SP.01 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LR G6SP.01 advanced power TOPLED® is the latest version of advanced power TOPLED with increased brightness and improved thermal management. This led can be used in applications such as signalling.
Package white SMT package, colourless clear silicone resin
Chip technology thinfilm
Typical radiation 120° (Lambertian emitter)
Colour red
Corrosion robustness Class 3B
Qualifications AEC-Q102 qualified with RV-level 1
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 2.5 V Red LED Surface Mount LR G6SP.01
- ams OSRAM 2.5 V Red High Power LED PLCC 6 Surface Mount LR G6SP.02
- ams OSRAM 2.5 V Red High Power LED PLCC 6 Surface Mount LR G6SP.02 LR G6SP.02-8D7E-46-G3R3-140
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Mount LR E67F.01
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Mount LR E67F.01 LR E67F.01-7B8C-46-G3R3-S
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface Mount LS G6SP.02
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface Mount LS G6SP.02 LS G6SP.02-6D5E-67-G3R3-140
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface Mount LS G6SP.02 LS G6SP.02-5D7D-78-G3R3-140