ams OSRAM 2.5 V Red High Power LED PLCC 6 Surface LR G6SP.02 LR G6SP.02-8D7E-46-G3R3-140
- RS Stock No.:
- 242-3675
- Mfr. Part No.:
- LR G6SP.02-8D7E-46-G3R3-140
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$30.65
(exc. GST)
$33.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 100 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.613 | $30.65 | - |
| 100 - 200 | $0.599 | $29.95 | $1.40 |
| 250 - 450 | $0.585 | $29.25 | $7.00 |
| 500 - 950 | $0.571 | $28.55 | $21.00 |
| 1000 + | $0.558 | $27.90 | $55.00 |
*price indicative
- RS Stock No.:
- 242-3675
- Mfr. Part No.:
- LR G6SP.02-8D7E-46-G3R3-140
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | High Power LED | |
| Maximum Forward Current | 200mA | |
| Package Type | PLCC 6 | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 623nm | |
| Series | LR G6SP.02 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type High Power LED | ||
Maximum Forward Current 200mA | ||
Package Type PLCC 6 | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 623nm | ||
Series LR G6SP.02 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Advanced Power TOPLED has increased brightness and improved thermal management. It has white SMT package with colourless clear silicone resin. LED has thin film chip technology.
Colour red Forward current 5mA
Surge current 1000mA
Related links
- ams OSRAM 2.5 V Red High Power LED PLCC 6 Surface Mount LR G6SP.02
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface Mount LS G6SP.02
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface Mount LS G6SP.02 LS G6SP.02-6D5E-67-G3R3-140
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface Mount LS G6SP.02 LS G6SP.02-5D7D-78-G3R3-140
- ams OSRAM 2.5 V Amber High Power LED PLCC 6 Surface Mount LA G6SP.02
- ams OSRAM 2.5 V Amber High Power LED PLCC 6 Surface Mount LA G6SP.02 LA G6SP.02-7E6F-24-G3R3-140
- ams OSRAM 2.65 V Yellow High Power LED PLCC 6 Surface Mount LY G6SP.02
- ams OSRAM 2.65 V Yellow High Power LED PLCC 6 Surface Mount LY G6SP.02 LY G6SP.02-8D8E-36-G3R3-140
