ams OSRAM 2 V Orange LED PLCC 2 Surface TOPLED LO T676-R1S2-24
- RS Stock No.:
- 168-5395
- Mfr. Part No.:
- LO T676-R1S2-24
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5395
- Mfr. Part No.:
- LO T676-R1S2-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 80mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.6 lm | |
| LED Luminosity | 280 mcd | |
| Lens Dimensions | 3.4 x 3 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 606nm | |
| Standards/Approvals | JESD22-A114-B, J-STD-020B, JEDEC Level 2, RoHS, CECC 00802 | |
| Series | TOPLED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 80mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.6 lm | ||
LED Luminosity 280 mcd | ||
Lens Dimensions 3.4 x 3 mm | ||
Lens Shape Round | ||
Dominant Wavelength 606nm | ||
Standards/Approvals JESD22-A114-B, J-STD-020B, JEDEC Level 2, RoHS, CECC 00802 | ||
Series TOPLED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Orange LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 1.8 V Orange LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 1.8 V Orange LED PLCC 2 Surface Mount TOPLED LO T67K-K1M2-24
- ams OSRAM 2.15 V Orange LED PLCC 2 Surface Mount TOPLED LO T67F-V1AB-24
- ams OSRAM 2.15 V Orange Surface Mount TOPLED LO T67F-V1AB-24
- ams OSRAM 2 V Yellow LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 2 V Yellow LED PLCC 2 Surface Mount TOPLED LY T676-R1S2-26
- Osram Opto1.8 V Orange LED PLCC 2 SMD, TOPLED LO T67K-L1M2-24
