ams OSRAM 2.5 V Green LED Surface Mount LG T67F LG T67F-R1T1-24
- RS Stock No.:
- 238-1483
- Mfr. Part No.:
- LG T67F-R1T1-24
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1483
- Mfr. Part No.:
- LG T67F-R1T1-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Mount Type | Surface Mount | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | RoHS | |
| Series | LG T67F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Mount Type Surface Mount | ||
Forward Voltage 2.5V | ||
Standards/Approvals RoHS | ||
Series LG T67F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED® are the first SMT LED with integrated reflector, with great experience on SMT LED we are able to offer a high quality product for all kind of applications. It can be used in various applications such as cluster, button backlighting, electronic equipment as well as in interior illumination, white goods.
Package white PLCC-2 package, colourless clear resin
Chip technology thinfilm
Typical radiation 120° (Lambertian emitter)
Colour green
Corrosion robustness Class 3B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
Related links
- ams OSRAM Green LED SMD, LG T67F-R1T1-24
- ams OSRAM Green LED SMD SMD, LE CG Q8WP-6P5Q-2-0
- ams OSRAM Green LED SMT SMD, CT DBLP31.12
- ams OSRAM Green LED SMT SMD, LT Y1SG-BACB-35-1
- ams OSRAM Green LED Ceramic Through Hole, LZ1-00G102-0000
- ams OSRAM2.4 V Green LED 0603 SMD, LG Q976.01 LG Q976.01
- Osram Opto1.8 V Green LED PLCC 2 SMD, TOPLED LG T67K-G2K1-24
- ams OSRAM1.8 V Green LED SMD, Mini TOPLED LG M67K-G1J2-24
